IR4427STRPBF

Infineon Technologies
942-IR4427STRPBF
IR4427STRPBF

Mfr.:

Description:
Gate Drivers 25V dual low-side ,3.3A,85ns,DSO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1.5 A
6 V
20 V
Inverting
15 ns
10 ns
- 40 C
+ 125 C
IR(S)442X
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Height: 1.5 mm
Length: 5 mm
Logic Type: CMOS, LSTTL
Maximum Turn-Off Delay Time: 150 ns
Maximum Turn-On Delay Time: 160 ns
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 160 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Width: 4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

EiceDRIVER™ Low Side Gate Driver ICs

Infineon EiceDRIVER™ Low Side Gate Driver ICs utilize low-voltage circuitry with the robust technology of high-voltage gate drivers and a state-of-the-art 0.13µm process. These Infineon fabrication techniques enable high-current gate drivers for high-power-density applications in industry-standard DSO-8, small form-factor SOT-23, and WSON packages. The drivers are comprehensive families of single-low-side and dual-low-side gate driver ICs with flexible options for output current, logic configurations, packages, and protection features. Protection features include under-voltage lockout (UVLO), integrated overcurrent protection (OCP), and truly differential inputs (TDI). These are also offered in automotive-qualified devices.

IR256xx 600V HVICs

Infineon IR256xx Robust General Purpose 600V High-Voltage ICs (HVICs) include dual low-side drivers, half-bridge drivers, and high- and low-side drivers that can be incorporated into a variety of consumer applications, including automotive after-market, lighting, and consumer-level appliances as well as motor control systems. IR256xx HVICs are designed using Infineon's highly robust Gen 2 process for high reliability and ruggedness.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

In Stock: 3.454

Stock:
3.454
Can Dispatch Immediately
On Order:
10.000
Expected 10/28/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,77 € 1,77 €
1,31 € 13,10 €
1,19 € 29,75 €
1,08 € 108,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 2500)
0,894 € 2.235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,75 €
Min:
1