IR38060MTRPBF

942-IR38060MTRPBF
IR38060MTRPBF

Mfr.:

Description:
Switching Voltage Regulators IR POL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-26
Buck
500 mV to 18.375 V
6 A
1 Output
225 kHz to 1.65 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 1.2 V to 21 V
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.2 V
Type: DC/DC Converter
Unit Weight: 408 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IR38060 PMBus SupIRBuck™ DC-DC Regulators

Infineon Technologies IR38060 PMBus SupIRBuck™ DC-DC Regulators are highly integrated 6A single-input voltage, synchronous buck regulators with an I2C PMBus interface. The IR38060 series also integrates a PWM controller and MOSFETs, providing a highly space-efficient solution with accurate power delivery for low-output-voltage and high-current applications. The devices can be comprehensively configured via PMBus and the configuration stored in internal memory. In addition, PMBus commands allow run-time control, fault status, and telemetry. The modules also operate as a standard analog regulator without any programming and can provide current and temperature telemetry in an analog format. Infineon IR38060 PMBus SupIRBuck DC-DC Regulators are offered in a compact 5mm x 6mm PQFN-26 package, ideal for space-constrained applications.

Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.

Digital Integrated POL Converters

Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I2C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make this Infineon family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.

Availability

Stock: