IPLA32L4R0KD

Vishay / Sfernice
72-IPLA32L4R0KD
IPLA32L4R0KD

Mfr.:

Description:
Power Inductors - Leaded 4uH 10% High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS: N
Planar Inductor
Solder Lug
31 mm x 43 mm x 22.2 mm
Shielded
4 uH
10 %
50 A
- 55 C
+ 125 C
Standard
Chassis Mount
31 mm
43 mm
22.2 mm
IPLA 32
Bulk
Application: High Current
Brand: Vishay / Sfernice
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 94,852 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPLA32 High Current Choke Inductors

Vishay / Sfernice IPLA32 High Current Choke Inductors are magnetically shielded low EMI inductors with a compact design and stable performance against temperature. The IPLA32 High Current Choke Inductors feature high current capabilities, high self-resonance frequency, and a flexible pin-out design. These inductors offer an inductance range of 1µH to 4µH and an operating temperature range of -55°C to +125°C with heat dissipation. The Vishay / Sfernice IPLA32 High Current Choke Inductors are used for high power density DC to DC converter applications and are available in different inductance range.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,69 € 44,69 €
37,94 € 379,40 €
37,93 € 758,60 €
33,61 € 8.738,60 €