IN-S21AT5R

Inolux
743-IN-S21AT5R
IN-S21AT5R

Mfr.:

Description:
Single Colour LEDs Red LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.913

Stock:
8.913 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,12 € 1,20 €
0,084 € 8,40 €
0,067 € 33,50 €
0,062 € 62,00 €
0,057 € 114,00 €
Full Reel (Order in multiples of 4000)
0,052 € 208,00 €
0,045 € 360,00 €
0,044 € 1.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0201 (0603 metric)
621 nm
Red
5 mA
1.8 V
Colorless
0.65 mm x 0.38 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.36 mm
Length: 0.65 mm
Luminous Intensity: 18 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 0.38 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

IN-S21ATx SMD LEDs

Inolux IN-S21ATx SMD LEDs feature ultra-compact and high brightness mono-color top view LEDs with a 0201 low profile package. These surface mount diode LEDs include high reliability, clear lens, and are available in red, green, blue, and white colors. The IN-S21ATx LEDs operate at the -40°C to 80°C temperature range and 5V reverse voltage. These SMD LEDs offer a 463nm to 629nm wavelength range depending on emission color and 110° viewing angle. Typical applications include consumer electronics, wearables, automobile aftermarket, and industrial equipment.