IN-PIS63BTPG

Inolux
743-IN-PIS63BTPG
IN-PIS63BTPG

Mfr.:

Description:
Single Colour LEDs Top View / 0603 / 1.6 x 0.8 x 0.55mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.222

Stock:
4.222 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,185 € 1,85 €
0,131 € 13,10 €
0,106 € 53,00 €
0,098 € 98,00 €
0,09 € 180,00 €
Full Reel (Order in multiples of 4000)
0,088 € 352,00 €
0,073 € 584,00 €
0,071 € 1.704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
530 nm
Green
12 mA
Colorless
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Inolux
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 520 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

IN-PIS63BTP LEDs with Integrated IC

Inolux IN-PIS63BTP LEDs with Integrated IC feature 800kbps data transfer frequency. These LEDs provide single-line data transmission (return to zero code) and specific shaping transmit technology. The IN-PIS63BTP LEDs incorporate a built-in power supply that reverse connects a protection module, and the reversed power input will not damage the IC. Typical applications include LED color modules, LED guardrail tubes, LED scene lighting, LED point lights, LED pixel screens, LED-shaped screens, IoT, wearables, and smart home.