IN-C39ATOU2

Inolux
743-IN-C39ATOU2
IN-C39ATOU2

Mfr.:

Description:
UV LEDs 365-370nm UVA LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: UV LEDs
RoHS:  
3939
Ultraviolet (UVA)
1 A
4.4 V
370 nm
30 deg
5 W
3.9 mm
3.12 mm
3.9 mm
- 40 C
+ 80 C
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Lens Colour: Colorless
Moisture Sensitive: Yes
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 3,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C39xTO 3939 UV LEDs

Inolux IN-C39xTO 3939 UV LEDs are surface-mount high-power UV LEDs with good thermal dissipation and high efficiency. These UV LEDs feature 8kV electrostatic discharge (ESD), an optional optical quartz lens, a moisture sensitivity level of 4 (MSL 4), and power dissipation of 6.6W. The IN-C39xTO UV LEDs come in an SMD package size of 3939 with three different lens option offering three different viewing angles. These UV LEDs operate at 3V to 4.4V forward voltage and at a temperature range of -40°C to 80°C. The IN-C39xTO UV LEDs are RoHS and REACH-compliant. These UV LEDs are ideal for UV curing, counterfeit detection, purification, and medical applications.

In Stock: 1.047

Stock:
1.047 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,45 € 12,45 €
9,68 € 96,80 €
8,06 € 806,00 €
Full Reel (Order in multiples of 500)
7,16 € 3.580,00 €
7,13 € 7.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.