IN-C33CTLDR

Inolux
743-IN-C33CTLDR
IN-C33CTLDR

Mfr.:

Description:
Single Colour LEDs Deep Red LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,20 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
3535
660 nm
Deep Red
15 lm
350 mA
2.6 V
Clear
Reel
Brand: Inolux
Height: 2 mm
Length: 3.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.5 mm
Unit Weight: 342,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C33xTLx Series 3535 High Power LEDs

Inolux IN-C33xTLx Series 3535 High Power LEDs are surface mounts designed for various indoor and outdoor applications. These LEDs feature 2kV Electrostatic Discharge (ESD) protection and are MSL2 qualified according to J-STD 020. The IN-C33xTLx 3535 LEDs are available in deep red and royal blue colors in 3535 package size with three lens/viewing angle options. These LEDs are RoHS and REACH compliant. Typical applications include portable, indoor/outdoor, commercial, and industrial lighting.