IN-C33BTLRB

Inolux
743-IN-C33BTLRB
IN-C33BTLRB

Mfr.:

Description:
Single Colour LEDs Royal Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
3535
450 nm
15 lm
350 mA
3.6 V
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Inolux
Height: 2.8 mm
Illumination Colour: Royal Blue
Length: 3.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3.5 mm
Unit Weight: 342,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN-C33xTLx Series 3535 High Power LEDs

Inolux IN-C33xTLx Series 3535 High Power LEDs are surface mounts designed for various indoor and outdoor applications. These LEDs feature 2kV Electrostatic Discharge (ESD) protection and are MSL2 qualified according to J-STD 020. The IN-C33xTLx 3535 LEDs are available in deep red and royal blue colors in 3535 package size with three lens/viewing angle options. These LEDs are RoHS and REACH compliant. Typical applications include portable, indoor/outdoor, commercial, and industrial lighting.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,69 € 16,90 €
1,26 € 126,00 €
Full Reel (Order in multiples of 500)
1,09 € 545,00 €
1,01 € 1.010,00 €
0,972 € 2.430,00 €
0,946 € 4.730,00 €
0,92 € 9.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.