IKY40N120CS6XKSA1

Infineon Technologies
726-IKY40N120CS6XKSA
IKY40N120CS6XKSA1

Mfr.:

Description:
IGBTs INDUSTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 8/13/2026
240
TBD
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
3,25 € 32,50 €
2,72 € 272,00 €
2,61 € 1.252,80 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-4
Through Hole
Single
1.2 kV
1.85 V
- 20 V, 20 V
80 A
500 W
- 40 C
+ 175 C
Trenchstop IGBT6
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 80 A
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: AT
Gate-Emitter Leakage Current: 600 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKY40N120CS6 SP001666620
Unit Weight: 6,887 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

1200V TRENCHSTOP™ IGBT6

Infineon Technologies 1200V TRENCHSTOP™ IGBT6 are designed to meet requirements of high efficiency, lower conduction losses, and switching losses. These TRENCHSTOP IGBT6 feature low gate charge, low Electromagnetic Interference (EMI), easy paralleling capability, high efficiency in hard switching, and resonant topologies. The TRENCHSTOP IGBT6 is released in 2 product families, low conduction losses optimized S6 series and improved switching losses H6 series. These IGBT6 are plug-and-play replacements of predecessor HighSpeed3 H3 IGBT. The TRENCHSTOP IGBT6 implement the trench and fieldstop technology copacked with soft and fast recovery anti-parallel diode. These 1200V TRENCHSTOP IGBT6 achieve easy paralleling capability due to positive temperature coefficient in VCEsat. Typical applications include industrial UPS, energy storage, three-level solar string inverter, and welding.