IKY120N120CH7XKSA1

Infineon Technologies
726-Y120N120CH7XKSA1
IKY120N120CH7XKSA1

Mfr.:

Description:
IGBTs 1200 V, 120 A IGBT with anti-parallel diode in TO-247PLUS 4pin package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
IGBT7 H7
Tube
Brand: Infineon Technologies
Product Type: IGBTs
Factory Pack Quantity: 240
Subcategory: Transistors
Tradename: TRENCHSTOP
Part # Aliases: IKY120N120CH7 SP005578301
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

1200V TRENCHSTOP IGBT7 H7 Discrete Transistors

Infineon Technologies 1200V TRENCHSTOP IGBT7 H7 Discrete Transistors are the 7th generation of 1200V TRENCHSTOP™ IGBTs, which are designed with micro-pattern trench technology. These discrete IGBTs offer a high level of controllability, low conduction losses, low switching losses, improved EMI performance, and humidity robustness under harsh environments. The IGBT7 H7 discrete transistors allow the selection of a low gate resistor (down to 5Ω) while maintaining excellent switching behavior. These transistors are used in fast EV charging, industrial heating and welding, and Uninterruptible Power Supplies (UPS) applications.

IGBT7 Discretes

Infineon Technologies IGBT7 Discretes are the 7th generation of TRENCHSTOP™ IGBTs, created with micro-pattern trench technology. The advanced technology delivers unparalleled control and performance, resulting in significant loss reduction, improved efficiency, and increased power density in applications.

650V TRENCHSTOP™ IGBT7 H7 Discrete Transistors

Infineon Technologies 650V TRENCHSTOP™ IGBT7 H7 Discrete Transistors feature advanced technology, meeting the demand for efficient energy applications. The Infineon Technologies 650V transistors feature a cutting-edge micro-pattern trench design for precise control and high performance. The design results in significant loss reduction, improved efficiency, and enhanced power density across various industries like string inverters, energy storage systems (ESS), EV charging, industrial UPS, and welding.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 9,59 €
6,90 € 69,00 €
6,60 € 660,00 €
5,61 € 2.692,80 €