IKWH50N65WR6XKSA1

Infineon Technologies
726-IKWH50N65WR6XKSA
IKWH50N65WR6XKSA1

Mfr.:

Description:
IGBTs HOME APPLIANCES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
1,77 € 17,70 €
1,44 € 144,00 €
1,12 € 537,60 €
1,11 € 1.332,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3-32
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
85 A
205 W
- 40 C
+ 175 C
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Part # Aliases: IKWH50N65WR6 SP005542787
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

TRENCHSTOP™ 5 Reverse Conducting IGBTs

Infineon Technologies TRENCHSTOP™ 5 Reverse Conducting IGBTs are optimized for full-rated hard switching turn off typically found in welding inverter applications. The Infineon Reverse Conducting IGBTs allow access to high-performance technology for cost-sensitive users. The IGBTs are recommended for AC-DC, PFC stages in air conditioning, welding, UPS, and solar applications.