IKQB200N75CP2AKSA1

Infineon Technologies
726-IKQB200N75CP2AKS
IKQB200N75CP2AKSA1

Mfr.:

Description:
IGBTs 750 V, 200 A Industrial discrete EDT2 IGBT with anti-parallel diode in TO-247PLUS SMD package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,59 € 8,59 €
6,73 € 67,30 €
5,60 € 560,00 €
5,00 € 2.400,00 €
4,45 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
750 V
1.65 V
- 20 V, 20 V
200 A
937 W
- 40 C
+ 175 C
IKQBXN75CP2
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 200 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Part # Aliases: IKQB200N75CP2 SP005425420
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

750V EDT2 Discrete IGBTs

Infineon Technologies 750V Electric Drive Train 2 (EDT2) Discrete IGBTs let the users take advantage of cutting-edge EDT2 technology and the innovative TO-247PLUS SMD packages. The TO-247PLUS SMD package provides unparalleled performance in challenging conditions, paving the way for reliable, efficient, and cost-effective power semiconductor solutions. The 750V EDT2 discrete IGBTs in TO-247PLUS SMD packages allow reflow soldering resistance and non-delaminating design. This first-of-its-kind, delamination-free package features a TO-247 footprint and houses a 200A 750V IGBT co-packed with a 200A 750V diode in a 3-pin configuration. The 750V EDT2 discrete IGBTs are ideal for construction, commercial, Construction and Agricultural Vehicles (CAVs), trucks and buses, General Purpose Drives (GPDs), and motor drive applications.