IHW30N120R5XKSA1

Infineon Technologies
726-IHW30N120R5XKSA1
IHW30N120R5XKSA1

Mfr.:

Description:
IGBTs HOME APPLIANCES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.55 V
- 20 V, 20 V
60 A
330 W
- 40 C
+ 175 C
IGBT RC Soft Switching
Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 60 A
Gate-Emitter Leakage Current: 100 uA
Product Type: IGBTs
Factory Pack Quantity: 240
Subcategory: Transistors
Tradename: TRENCHSTOP
Part # Aliases: IHW30N120R5 SP001607184
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Next Generation Reverse Conducting IGBTs

Infineon Technologies 650V/1200V/1350V/1600V Next Generation Reverse Conducting IGBTs combine the performance of the TRENCHSTOP™ family with the innovative reverse conducting RC-H IGBT technology to create a generation of best-in-class devices. The devices provide increased switching frequency, low power dissipation, and improved thermal management for higher reliability.

TRENCHSTOP™ RC-H5 1200V/1350V/1600V IGBTs

Infineon Technologies TRENCHSTOP™ RC-H5 1200V/1350V/1600V IGBTs were developed and optimized for the rigorous requirements of induction cooking applications. These devices feature high efficiency, excellent thermal performance, and low EMI filtering requirements, reducing overall system costs and design efforts. Improvements in thermal performance and reduced power dissipation, even by higher ambient temperatures and stress conditions, guarantee better reliability. Soft switching capabilities result in better EMI behavior leading to less filtering requirements and lower system costs. The RC-H5 IGBTs are offered in 20A, 30A, and 40A current classes, with blocking voltages of 1200V, 1350V, and 1600V.

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.200
Expected 11/9/2026
33.360
Expected 10/7/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,06 € 20,60 €
1,74 € 174,00 €
1,49 € 715,20 €
1,46 € 1.752,00 €