IHLL0806AZEZ2R2M1Z

Vishay / Dale
70-IHLL0806AZZ2R2M1Z
IHLL0806AZEZ2R2M1Z

Mfr.:

Description:
Power Inductors - SMD 2.2uH 2.3A 120mOhm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
0806 (2016 metric)
Shielded
2.2 uH
20 %
120 mOhms
2.7 A
- 55 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
IHLL-0806AZ-1Z
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Case Code - in: 0806
Case Code - mm: 2016
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHLL-0806AZ-1Z Power Inductors

Vishay / Dale  IHLL-0806AZ-1Z Power Inductors can handle high transient current spikes without  saturation. These inductors are made of composite material that is magnetically protected. The IHLL-0806AZ-1Z power inductors come in a 2mm x 1.6mm x 1mm SMD package. These inductors are lead- and halogen-free, and RoHS compliant. Typical applications include SSD modules, DC/DC converter for CPUs, noise suppression and filtering, data networking, and storage systems.

In Stock: 3.663

Stock:
3.663 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,533 € 0,53 €
0,436 € 4,36 €
0,359 € 35,90 €
0,342 € 171,00 €
0,296 € 296,00 €
Full Reel (Order in multiples of 3000)
0,264 € 792,00 €
0,258 € 1.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩