IHLD3232HBER220M5A

Vishay / Dale
70-IHLD3232HBR220M5A
IHLD3232HBER220M5A

Mfr.:

Description:
Coupled Inductors 22uH 20% Dual Inductor Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
RoHS:  
IHLD-3232HB-5A
22 uH
20 %
3.8 A
110.21 mOhms
9.754 mm
8.687 mm
9.144 mm
- 55 C
+ 155 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Material: Composite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Tradename: IHLD
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHLD Dual Inductors

Vishay IHLD Series Dual Inductors are AEC-Q200 low profile, high current inductors that feature two inductors in one package with a shielded construction and low coupling for minimal cross-talk between inductors. Their optimal design realizes high-quality sound and low distortion. The inductors are designed for high temperatures, up to 155°C, and have a frequency range up to 1MHz.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 262 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,43 € 2,43 €
2,03 € 20,30 €
1,86 € 46,50 €
1,53 € 153,00 €
Full Reel (Order in multiples of 250)
1,38 € 345,00 €
1,25 € 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩