IHHP1008ABER1R5M01

Vishay / Dale
70-IHHP1008ABR1R5M01
IHHP1008ABER1R5M01

Mfr.:

Description:
Power Inductors - SMD 1.5uH 20% LowProfile High Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
1.5 uH
20 %
2.7 A
69 mOhms
3.1 A
- 55 C
+ 125 C
Standard
2.5 mm
2 mm
1.2 mm
Composite
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 68,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHHP Low Profile High Current Inductors

Vishay / Dale IHHP Low Profile High Current Inductors are offered in compact 0603, 0805, and 0806 case sizes. The IHHP inductors combine low DCR and core losses with a low maximum height of 0.8mm. The IHHP-0603ZH-01, IHHP-0805ZH-01, and IHHP-0806ZH-01 save space and increase efficiency in applications.

Vishay / Dale IHHP Low-Profile, High-Current Power Inductors

Vishay / Dale IHHP low-profile, high-current power inductors feature powdered iron cores for high saturation current up to 5.8A. Vishay / Dale IHHP series inductors are offered in miniature 2.0mm by 1.6mm 0806 and 2.5mm by 2.0mm 1008 case sizes, each available with low profiles of 1.0mm and 1.2mm. The series features high efficiency with maximum DC resistance (DCR) down to 15mΩ and a wide range of inductance values from 0.22µH to 10µH. IHHP devices provide heat rating current up to 5.3A and operate over a temperature range from -55°C to +125°C. These magnetic-alloy power inductors offer low acoustic noise and provide magnetic shielding to prevent interference with nearby components. IHHP inductors are optimized for DC/DC converters and power supply modules in notebook PCs, mobile phones, hard disk drives, SSDs, DVCs, and DSCs.
Learn More

In Stock: 17.719

Stock:
17.719 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,224 € 0,22 €
0,186 € 1,86 €
0,162 € 4,05 €
0,153 € 15,30 €
0,133 € 33,25 €
0,118 € 118,00 €
Full Reel (Order in multiples of 2000)
0,11 € 220,00 €
0,096 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩