IGN3S00M03

Apem
642-IGN3S00M03
IGN3S00M03

Mfr.:

Description:
Pushbutton Switches - Industrial Non-lit GReen NO solder button

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Non-Illuminated
SPST-NO
ON - (OFF)
28 VDC
50 mA
Green
Solder Lug
IP67, IP69K
Thermoplastic (TP)
IG
Actuator Material: Acrylonitrile Butadiene Styrene (ABS)
Actuator Style: Plunger
Brand: Apem
Contact Plating: Gold
Diameter: 16.2 mm
Features: Last Minute Snappable Plunger, Strong Tactile Feedback
Flammability Rating: UL 94 V-0, UL 94 HB
Life: 1000000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,98 € 42,98 €
38,85 € 388,50 €
37,04 € 926,00 €
34,55 € 1.727,50 €
33,20 € 3.320,00 €
30,94 € 7.735,00 €