IF4500ST3TR

InterFET
106-IF4500-TR
IF4500ST3TR

Mfr.:

Description:
JFETs JFET N-Channel -20V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
InterFET
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
Single
15 V
- 20 V
- 1.5 V
5 mA
500 pA
225 mW
IF4500
Reel
Cut Tape
MouseReel
Brand: InterFET
Forward Transconductance - Min: 15 mS
Product Type: JFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 8 mg
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
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IF4500 N-Channel JFETs

InterFET IF4500 N-Channel JFETs offer a continuous forward gate current of 10mA and a continuous power dissipation rating of 225mW. The IF4500 JFETs feature a cutoff voltage of less than 1.5V and is available in a TO-72 or SOT23 package. The TO-72 is hermetically sealed. InterFET IF4500 N-Channel JFETs are RoHS compliant and ideal for low voltage and military applications.

In Stock: 1.119

Stock:
1.119 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,58 € 4,58 €
3,00 € 30,00 €
2,24 € 224,00 €
1,94 € 970,00 €
Full Reel (Order in multiples of 1000)
1,64 € 1.640,00 €
1,62 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
4,36 €
Min:
1