IE092705-1

DB Unlimited
497-IE092705-1
IE092705-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Electro-Mechanical Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
80 dBA
Single
2.73 kHz
5 V
25 mA
Solder Pin
Through Hole
9.5 mm
9.6 mm x 5 mm
Brand: DB Unlimited
Height: 5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: IE
Factory Pack Quantity: 150
Subcategory: Audio Devices
Unit Weight: 1 g
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
8531807000
CNHTS:
8531801000
CAHTS:
8543890000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.

In Stock: 3.314

Stock:
3.314 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,64 € 16,40 €
1,48 € 37,00 €
1,37 € 68,50 €
1,22 € 122,00 €
1,15 € 345,00 €
1,13 € 678,00 €
0,955 € 4.870,50 €