IE092505-1

DB Unlimited
497-IE092505-1
IE092505-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Electro-Mechanical Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
80 dBA
Single
2.5 kHz
5 V
25 mA
Solder Pin
Through Hole
9.6 mm
9.6 mm x 5 mm
Brand: DB Unlimited
Height: 5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: IE
Factory Pack Quantity: 150
Subcategory: Audio Devices
Unit Weight: 1 g
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
8531804090
CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.

In Stock: 754

Stock:
754 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,15 € 21,50 €
1,91 € 47,75 €
1,70 € 85,00 €
1,59 € 159,00 €
1,51 € 453,00 €
1,41 € 846,00 €
1,35 € 1.417,50 €