IAUZN08S7N046ATMA1

Infineon Technologies
726-IAUZN08S7N046ATM
IAUZN08S7N046ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 Power-Transistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-TDSON-8
N-Channel
1 Channel
80 V
99 A
4.6 mOhms
20 V
3.2 V
27.2 nC
- 55 C
+ 175 C
94 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 3.7 ns
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12.2 ns
Typical Turn-On Delay Time: 6.4 ns
Part # Aliases: IAUZN08S7N046 SP006018213
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™7 Automotive Power MOSFETs

Infineon Technologies OptiMOS™7 automotive power MOSFETs help engineers build higher-efficiency and higher-density automotive power systems. The devices combine advanced MOSFET silicon with modern leadless power packaging to reduce conduction and switching losses in compact designs. Built for 12V and 48V vehicle architectures, OptiMOS7 MOSFETs support higher current capability, simplify thermal management, and improve overall system performance.

OptiMOS™ 7 80V Automotive Power MOSFETs

Infineon Technologies OptiMOS™ 7 80V Automotive Power MOSFETs are built with Infineon’s leading-edge, power semiconductor technology. These MOSFETs are designed specifically for the high performance, quality, and robustness needed for demanding automotive applications. The OptiMOS™ 7 80V MOSFETs operate with a ±20VGS gate source voltage and a temperature range of -55°C to 175°C. These MOSFETs are offered in top-side cooled SSO10T 5x7mm2 SMD package. The SSO10T package helps users achieve advancements in cooling and power density. The 80V power MOSFETs are MSL-1 rated, RoHS compliant, and 100% avalanche tested. These power MOSFETs are ideal for general automotive applications.

In Stock: 9.649

Stock:
9.649 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,07 € 10,70 €
0,955 € 95,50 €
0,763 € 381,50 €
0,705 € 705,00 €
0,659 € 1.647,50 €
Full Reel (Order in multiples of 5000)
0,615 € 3.075,00 €