HTT50G-TPC-BLM-B0-H5-CH-V5

Matrix Orbital
891-HTT50GB0H5CHV5
HTT50G-TPC-BLM-B0-H5-CH-V5

Mfr.:

Description:
TFT Displays & Accessories 5 in HDMI TFT G Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
275 mA
TFT LCD Display Modules
Transmissive
5 in
WVGA
800 x 480
HDMI
Capacitive Touch Panel
LED
600 cd/m2
110.7 mm x 67.4 mm
121.2 mm x 92.25 mm x 12.07 mm
5 V
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 161,692 g
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
8531200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HTT G Series TFT Displays

Matrix Orbital HTT G Series TFT Displays are plug-and-play HDMI capacitive touch panel displays. These TFT displays offer 800 x 480 resolution display with 24-bit full-color capabilities. The HTT G series displays provide crisp images and enhanced video feedback. These displays are available in 5.0" and 7.0" options. The HTT G series TFT displays feature an automatic resolution detection with an HDMI interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,28 € 10.128,00 €