HSMW0309-2R2JT2

Welwyn Components / TT Electronics
756-HSMW0309-2R2JT2
HSMW0309-2R2JT2

Mfr.:

Description:
MELF Resistors 2.2 OHM 5% 200PPM 1W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
RoHS:  
2.2 Ohms
1 W
5 %
200 PPM / C
- 55 C
+ 155 C
3.5 mm
9 mm
Reel
Cut Tape
Brand: Welwyn Components / TT Electronics
Features: Flameproof Wirewound Technology
Mounting Style: PCB Mount
Product: MELF Wirewound Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Surge MELF Resistors (HSMW)

Welwyn / TT Electronics High-Surge MELF Resistors (HSMW) are engineered to deliver exceptional surge tolerance and controlled failure performance in compact, surface-mount designs. Combining wirewound construction with a robust MELF package, these resistors deliver reliable protection against high-energy transients while maintaining stable operation under continuous load. The HSMW product line from Welwyn / TT Electronics withstands fast inrush energies up to 6.5J and protects against lightning surge events up to 3.8kV (1.2/50µs). These resistors are designed for use in power conversion and mains-connected applications where reliability and safety are crucial.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

In Stock: 5.970

Stock:
5.970 Can Dispatch Immediately
Factory Lead Time:
54 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,251 € 2,51 €
0,191 € 4,78 €
0,112 € 11,20 €
0,092 € 23,00 €
0,08 € 40,00 €
0,07 € 70,00 €
Full Reel (Order in multiples of 2000)
0,07 € 140,00 €
0,061 € 244,00 €
0,056 € 448,00 €