HPL505032F1060MRD3P

TDK
810-HPL505032F1060MR
HPL505032F1060MRD3P

Mfr.:

Description:
Power Inductors - SMD 60nH 20% 0.77mOhm 54A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Shielded
60 nH
20 %
34 A
770 mOhms
52 A
- 55 C
+ 155 C
Standard
5 mm
5 mm
2.8 mm
Ferrite
AEC-Q200
HPL
Reel
Cut Tape
MouseReel
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: HPL505032F1060MRD3P -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

HPL505032F1 Inductors in Automotive Power Circuits

TDK HPL505032F1 Inductors are high-current, low-inductance products used for power circuits in CPU and GPU, such as advanced driver assistance systems (ADAS). The inductors achieve high power efficiency by adopting a low-resistance frame for the highly permeable and low-loss ferrite. These HPL505032F1 inductors from TDK offer a rated current that is 1.5x higher than the existing product and accommodate currents as high as 40A to 50A. While the proprietary structural design generates magnetic flux-canceling effects that contribute to noise control, the frame that integrates external and internal electrodes reduces the risk of open or short circuits, ensuring high reliability. 

In Stock: 7.593

Stock:
7.593 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,99 € 1,99 €
1,63 € 16,30 €
1,43 € 35,75 €
1,34 € 134,00 €
1,25 € 312,50 €
1,19 € 595,00 €
Full Reel (Order in multiples of 1000)
1,07 € 1.070,00 €
1,01 € 2.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.