HMIP6CBD0N108NCN00

Schneider Electric
996-HMIP6CBD0N108NCN
HMIP6CBD0N108NCN00

Mfr.:

Description:
Industrial Box PCs P6 Cel 24V W10 128GM2 8G

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Box PCs
RoHS:  
Intel Celeron i3-4305UE
DDR4
290 mm x 195 mm x 65 mm
121 W
Brand: Schneider Electric
Processor Brand: Intel
Product Type: Industrial PCs
Series: Harmony P6
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Harmony
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
8471500150
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Harmony P6 Industrial PCs

Schneider Electric Harmony P6 Industrial PCs that run at the Edge of EcoStruxure provide the next stage for digital transformation. These industrial PCs offer driving profitability, efficiency, and productivity through data where Windows®-based control and SCADA systems are crucial elements of the control architecture. The Harmony P6 industrial PCs support Wi-Fi®, BLUETOOTH®, and multiple wired options. These PCs are designed according to the IEC62443 cybersecurity standard for control systems.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.178,13 € 3.178,13 €