HLSR 40-P

LEM
61-HLSR40-P
HLSR 40-P

Mfr.:

Description:
Board Mount Current Sensors Current Transducer HLSR-P series

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
40 A
Open Loop
2.5 us
0.5 %
400 kHz
5 V
Digital, Analog
+ 105 C
- 40 C
5.5 V
4.5 V
Current Transducer
Brand: LEM
Height: 12 mm
Length: 10 mm
Output Voltage: 5 V
Product Type: Board Mount Current Sensors
Series: HLSR
Factory Pack Quantity: 400
Subcategory: Sensors
Width: 17.2 mm
Unit Weight: 5 g
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
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HLSR Current Transducers

LEM HLSR Current Transducers are designed for accurate electronic measurement of DC, AC, and pulse currents while maintaining galvanic isolation between the primary and secondary circuits. These transducers feature low offset and gain drift, a short response time, and a voltage output. The HLSR series are available in two versions: HLSR-P for through-hole mounting and HLSR-SM for surface mounting. These transducers utilize open-loop Hall effect sensor technology for industrial applications that require dependable and precise current measurements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.400
800
Pending
1.600
Expected 11/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,19 € 7,19 €
6,48 € 32,40 €
5,89 € 58,90 €
5,68 € 284,00 €
5,13 € 513,00 €
4,97 € 1.988,00 €
4,89 € 5.868,00 €
5.200 Quote