HFBR-2416Z

Broadcom / Avago
630-HFBR-2416Z
HFBR-2416Z

Mfr.:

Description:
Fibre Optic Receivers LowCost 125MHz FO ST Rx-Pb Free

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Receivers
RoHS:  
Receivers
820 nm
160 MBd
Multimode
Through Hole
6.3 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
ST
2.7 km
Brand: Broadcom / Avago
Packaging: Tube
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Series: HFBR
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link Series

Broadcom HFBR-14xxZ and HFBR-24xxZ 820nm Miniature Link Series of components are created to furnish cost-effective, high-performance, fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. The HFBR-24x6Z, combined with a 125MHz analog receiver, results in data rates of up to 160Mbaud.

Fiber Optic Components

Broadcom Fiber Optic Components designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications. These components include transmitters, receivers, connectors, and cable specified for easy design. The components are compatible with popular industry connectors. These fiber optic components are specified with multiple fiber sizes which include 50/125µm, 62.5/125µm, 100-140µm, and 200µm.  

In Stock: 646

Stock:
646
Can Dispatch Immediately
On Order:
780
Expected 1/21/2027
1.140
Expected 4/9/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,52 € 25,52 €
19,11 € 191,10 €
16,67 € 2.000,40 €