HFBR-0501Z

Broadcom / Avago
630-HFBR-0501Z
HFBR-0501Z

Mfr.:

Description:
Fibre Optic Development Tools DC-5MBd 650nm Evaluation Kit

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Development Tools
RoHS:  
Evaluation Kits
HFBR-1521Z, HFBR-2521Z
HFBR
Bulk
Brand: Broadcom / Avago
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6.2 mA
Operating Supply Voltage: 5 V
Product Type: Fiber Optic Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 351,540 g
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
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-0547Z Evaluation Kit

Avago AFBR-0547Z Evaluation Kit is used to evaluate Avago fiber optics devices AFBR-1629Z and AFBR-2529Z. This basic evaluation board incorporates passive components and SMA connectors for the TX input (TXD) and RX output (RXD) port connection. It allows you to connect waveform/pattern generators to the TXD with TTL input signal.
Learn More

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,16 € 65,16 €