HF601-40-12

Yamaichi Electronics
945-HF601-40-12
HF601-40-12

Mfr.:

Description:
FFC & FPC Connectors 40P VERTICAL MOUNT FFC/FPC CABLE LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: FFC & FPC Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Board Mount
40 Position
0.5 mm
SMD/SMT
Right Angle
Gold
500 mA
HF601
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 1,300 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HF601 Flip-Lock FFC/FPC Connectors

Yamaichi HF601 Flip-Lock FFC/FPC Connectors feature a super-low profile 2mm profile height and a proven zero-insertion force (ZIF) connection technology. These connectors offer a transfer rate of up to 700Mbps with excellent transmission quality. The design includes a flip-lock cover that can be opened to allow smooth and easy insertion of the FFC/FPC and locked by closing the cover. Yamaichi HF601 Flip-Lock FFC/FPC Connectors are available with a positioning part to prevent unintentional extraction of the FFC/FPC.

CAU002 FFC Cables

Yamaichi CAU002 FFC Cables are designed especially for the HF601 connector family. The 0.5mm pitch CAU002 FFC Cables feature a secure tab design for perfect mating to HF601 connectors, reliable signal performance, and great transmission stability. The CAU002 Series supports right-angle and vertical mating positions. Yamaichi CAU002 FFC Cables are available in a 100mm length with 20, 30, 40, or 50 positions.

Availability

Stock: