HD-PAB2701

PUI Audio
665-HD-PAB2701
HD-PAB2701

Mfr.:

Description:
Solenoids & Actuators PIEZO HAPTICS 120V 50um

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Solenoids & Actuators
RoHS:  
REACH - SVHC:
Actuators
155 V
65 um
- 24 C
+ 60 C
Tray
Brand: PUI Audio
Diameter: 27 mm
Height: 0.5 mm
Open Frame/Enclosed: Enclosed
Product Type: Solenoids & Actuators
Self Resonant Frequency: 5 Hz
Factory Pack Quantity: 50
Subcategory: Solenoids & Actuators
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
8531807000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Haptics Piezo Actuators

PUI Audio Haptics Piezo Actuators are based on the fundamental principle of the reverse piezoelectric effect that causes piezoelectric actuators to produce haptic feedback. The various voltage levels and driving signal patterns can cause a wide range of precise motion in the actuators. These haptics piezo actuators are perfect when you need precise control and movement  in a compact, thin profile with a sense of touch for high-quality tactile effects. These devices come in a variety of shapes and dimensions with RoHS/REACH-exempt PZT ceramics and offer faster responses with strong haptic feedback. Typical application examples include smart displays, touchscreens, wearables, health monitoring and diagnostic devices, medical imaging, minimally invasive surgery and micropumps. Additionally, these devices are suitable for IoT devices, human-machine interfaces, experiential learning, AR/VR, gaming controls and precision motion controls. 

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,54 € 25,40 €
2,39 € 59,75 €
2,28 € 114,00 €
2,18 € 218,00 €
2,05 € 512,50 €
1,93 € 965,00 €
1,85 € 1.387,50 €