HCTM20104

Amphenol Technical Products
654-HCTM20104
HCTM20104

Mfr.:

Description:
Terminals HC CONTACT HCTM20104

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.455

Stock:
2.455
Can Dispatch Immediately
On Order:
6.000
Expected 4/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,485 € 4,85 €
0,443 € 11,08 €
0,374 € 37,40 €
0,359 € 89,75 €
0,313 € 313,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
Contacts
HC Contact
Crimp
Male
Not Insulated
22 AWG
20 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
Each
Brand: Amphenol Technical Products
Current Rating: 5 A
Length: 29 mm
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Wire Gauge: 22 AWG to 20 AWG
Part # Aliases: 30880
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Heavy Duty Power Connectors

Amphenol Technical Products International Heavy Duty Power Connectors are designed as a high-performance, cost-effective signal and power transmission solution. These connectors integrate both signal and power transmission in one body. The heavy-duty power connectors feature a colored body and enhanced rib for blind mating and a 100-minute mating cycle. These power connectors are available with key A, B, and C options and CPA options. The heavy-duty power connectors are ideal for signal and power transmission for PDU in the battery pack.