HC08C-P32R

Amphenol Technical Products
654-HC08CP32R
HC08C-P32R

Mfr.:

Description:
Heavy Duty Power Connectors HC SIGNAL RECEPTABLE 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,50 € 18,50 €
17,02 € 170,20 €
16,43 € 410,75 €
15,45 € 772,50 €
15,21 € 1.460,16 €
14,84 € 4.273,92 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
HC
Connectors
13 A
32 Position
Crimp
125 V
Plug
Gold
22 AWG
16 AWG
IP67
Each
Brand: Amphenol Technical Products
Contact Gender: Socket
Flammability Rating: UL 94 V-0
Housing Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Rows: 5 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 96
Subcategory: Power Connectors
Part # Aliases: 30555
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Heavy Duty Power Connectors

Amphenol Technical Products International Heavy Duty Power Connectors are designed as a high-performance, cost-effective signal and power transmission solution. These connectors integrate both signal and power transmission in one body. The heavy-duty power connectors feature a colored body and enhanced rib for blind mating and a 100-minute mating cycle. These power connectors are available with key A, B, and C options and CPA options. The heavy-duty power connectors are ideal for signal and power transmission for PDU in the battery pack.