H7EC-N-B-601

Omron Automation and Safety
653-H7EC-N-B-601
H7EC-N-B-601

Mfr.:

Description:
Counters & Tachometers Count Totalizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Counters & Tachometers
RoHS: N
Counters
LCD, 8 Digit, Backlit
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Counters & Tachometers
Series: H7EC
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: H7ECNB601
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H7EC Self-Powered Count Totalizers

Omron H7EC Self-Powered Count Totalizers offers improved appearance and features. These Count Totalizers feature an 8.6mm (0.338in) display height with an optional backlit LCD, PNP/NPN DC voltage inputs, eight-digits, a key-protect switch to prevent resetting, and a replaceable battery. The Self-powered Count Totalizers allow selection of input speeds of 30Hz or 1kHz except for AC/DC multi-voltage input models. These count totalizers meet NEMA 4/IP66 front standards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,17 € 140,17 €
140,16 € 3.504,00 €
137,57 € 6.878,50 €
100 Quote