H1131011501-000

TE Connectivity
571-H1131011501-000
H1131011501-000

Mfr.:

Description:
Heavy Duty Power Connectors HPC-350-095-F-P-BK-01-B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
350 A
1 Position
Busbar
1.5 kV
Nylon
IP67
+ 125 C
Tray
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: Black
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8535900089
CNHTS:
8535900090
USHTS:
8535908040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPC 350A BESS Connectors

TE Connectivity's HPC 350A Battery Energy Storage System (BESS) Connectors focus on providing a high-safety and reliable solution with a one-pole 350A/1500V high-current connector. These HPC 350A connectors provide an excellent temperature rise control capability with the one-piece molding contact. The HPC 350A BESS connectors feature a smart locking system that supports easy unlocking in the field and also supports intelligent safety monitoring with a sensor. These BESS connectors are available in two colors orange and black.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,80 € 23,80 €
19,69 € 196,90 €
18,75 € 375,00 €
18,21 € 1.092,60 €
17,48 € 1.748,00 €
16,43 € 4.271,80 €
16,02 € 8.010,00 €