H103110050C-000

TE Connectivity
571-H103110050C-000
H103110050C-000

Mfr.:

Description:
Heavy Duty Power Connectors HPC-350-M-R-OR-01-A-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Connectors
1 Position
Busbar
1.5 kV
Nylon
Copper
IP67
+ 125 C
Tray
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: Orange
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPC 350A BESS Connectors

TE Connectivity's HPC 350A Battery Energy Storage System (BESS) Connectors focus on providing a high-safety and reliable solution with a one-pole 350A/1500V high-current connector. These HPC 350A connectors provide an excellent temperature rise control capability with the one-piece molding contact. The HPC 350A BESS connectors feature a smart locking system that supports easy unlocking in the field and also supports intelligent safety monitoring with a sensor. These BESS connectors are available in two colors orange and black.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,60 € 12,60 €
10,20 € 102,00 €
9,71 € 194,20 €
9,43 € 565,80 €
9,10 € 910,00 €
8,72 € 2.267,20 €
8,12 € 4.060,00 €
7,80 € 7.800,00 €