GXSB16CE

GIGAVAC
682-GXSB16CE
GXSB16CE

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,07 € 4.141,05 €
276,06 € 8.281,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
600 A
DC Type
800 VDC
GXSB16
Brand: GIGAVAC
Coil Current: 320 mA
Coil Termination: Pin Connector
Contact Form: 1 Form X (SPST-NO)
Height: 76.2 mm
IP Rating: IP67, IP69K
Length: 137.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 15
Subcategory: Contactors
Type: Current Sensing
Width: 82.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GXSB15/16 Current Sensing Contactors

Gigavac GXSB15/16 Current Sensing Contactors offer chassis-level power terminals that do not require specially routed power cables, bus bars, or lugs. These contactors feature rugged EPIC® seals rated at 175°C to reduce the risk of fire or meltdown in overcurrent conditions. The GXSB15/16 contactors include built-in coil suppression for all DC coils, stainless steel nuts, and mounting inserts. These contactors operate at 12VDC or 24VDC continuous coil power with no EMI emissions. The GXSB15/16 current sensing contactors are hermetically sealed with IP67 and IP69K ratings. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.