GUTAAT0-ED08SN-0000

ODU
394-GUTAAT0ED08SN000
GUTAAT0-ED08SN-0000

Mfr.:

Description:
Standard Circular Connector Square flange receptacle with break-away, push-pull and screw-lock for front and rear panel mounting for bend relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Standard Circular Connector
RoHS:  
Connectors
8 Position
Socket (Female)
9
Panel
Crimp
Gold
5 A
T
Brand: ODU
Contact Material: Copper
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 50 VAC, 75 VDC
Wire Gauge: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC® Series T Square Flange Connectors

ODU AMC® Series T Square Flange Connectors are receptacles that comply with the cut-out dim according to MIL-DTL 38999. These square solutions are currently available in sizes 09 and 12, each with seven different inserts. This enables a flexible adjustment that can be fully adapted to the specific requirements of the applications. The ODU AMC® T square flange solution is characterized by a 3-in-1 locking mechanism and outstanding performance. ODU offers a standard or reverse gender type with three connection options: Backshell, crimp-sleeve/band-it, or PCB for maximum flexibility. These circular connectors are specifically designed to meet the demanding requirements of the military, security, and commercial aviation industries.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
208,34 € 208,34 €
177,12 € 1.771,20 €
171,38 € 8.569,00 €