GTX-4800-Y473

KEMET
80-GTX-4800-Y473
GTX-4800-Y473

Mfr.:

Description:
Power Line Filters EMI-RFI Filters 500VAC 80A 6000mohm 3 phase + Neutral UL c-UL TUV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
3-Phase Filter
500 VAC
80 A
Chassis Mount
Screw
GTX
Bulk
50 Hz/60 Hz
Brand: KEMET
Capacitance: 47 nF
Compliance: UL; c-UL; T?V
Height: 59 mm
Length: 256 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Width: 160 mm
Part # Aliases: UNFGX4800Y473X
Unit Weight: 2,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Three-Phase + Neutral Metal Box EMI-RFI Filters

KEMET Three-Phase + Neutral Metal Box EMI-RFI Filters cover three-phase + Neutral EMC requirements with various characteristics and a 50A to 100A current range. Using nanocrystalline core material, these filters achieve excellent attenuation characteristics in a compact size. In addition, three/six different combinations of Y capacitors can be selected to support various equipment topologies. These filters are compact and lightweight due to their high mechanical density. Applications include general-purpose inverters, machine tools, process automation, and industrial equipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,44 € 368,44 €
353,28 € 4.239,36 €