GT50-2S-1C

Hirose Connector
798-GT50-2S-1C
GT50-2S-1C

Mfr.:

Description:
Headers & Wire Housings Socket, 2pos., 1.0mm Pitch, 2.0A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.054

Stock:
6.054 Can Dispatch Immediately
Quantities greater than 6054 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,134 € 1,34 €
0,12 € 3,00 €
0,114 € 11,40 €
0,101 € 30,30 €
0,096 € 96,00 €
0,09 € 225,00 €
0,089 € 445,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket Assembly
2 Position
1 mm (0.039 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Gold
GT50
Automotive, Signal, Wire-to-Board
28 AWG
- 40 C
+ 125 C
Bulk
Brand: Hirose Connector
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 60 VAC/DC
Part # Aliases: 760-1003-0-00
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99