GFC0812DW-SM00B7P

Delta Electronics
108-GFC0812DWSM00B7P
GFC0812DW-SM00B7P

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 3-Phase, 80x80x80mm, 12VDC, 4.17mmAq, 4x Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
80 mm
80 mm
12 VDC
167 CFM (4.7 m3/min)
12000 RPM
Ball
74.5 dBA
62.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
3110 Pa
GFC
Brand: Delta Electronics
Life: 70000 Hour
Product Type: DC Fans
Size: 80 mm x 80 mm x 80 mm
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 386,010 g
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
8414592590
CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GFM / PFM Three-Phase Brushless DC Fans

Delta Electronics GFM / PFM Three-Phase Brushless DC Fans integrate optimized blade design and advanced electrical drives to achieve high operating efficiency (up to 40%) and low vibration. Delta Electronics GFM and PFM fans are powered by three-phase motors and advanced electrical drives to lower start-up noise and ripple current. These fans feature an optimized blade design for up to 40% efficiency. Typical applications include data centers and servers.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,73 € 63,73 €
57,35 € 573,50 €
53,57 € 1.285,68 €
52,91 € 2.539,68 €