GBUA4M-BP

Micro Commercial Components (MCC)
833-GBUA4M-BP
GBUA4M-BP

Mfr.:

Description:
Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Radial
JC-4
2 A
1 kV
1 V
270 A
- 55 C
+ 150 C
20.4 mm
3.7 mm
10.9 mm
GBUA4M
Bulk
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GBUAx 1000V Bridge Rectifiers

Micro Commercial Components (MCC) GBUAx 1000V Bridge Rectifiers offer a low-profile design with high-voltage performance and reliability. These bridge rectifiers are fully compatible with GBU pin layout and boast an outstanding 42% reduction in height. The GBUAx bridge rectifiers feature three high-voltage options with 4A to 10A current ratings, high-thermal stability, cost-effective solution, and space-saving construction. These bridge rectifiers are available in a compact JC package and are lead-free finish/RoHS-compliant. Typical applications include power supplies, lighting systems, industrial automation equipment, Uninterruptible Power Supplies (UPS), AC-DC power supplies for industrial machinery, and off-board EV chargers.

Availability

Stock: