GBU8M-E3/45

Vishay Semiconductors
625-GBU8M-E3
GBU8M-E3/45

Mfr.:

Description:
Bridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
GBU
1 kV
1 V
200 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Part # Aliases: GBU8M-E3/51
Unit Weight: 3,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GBUx Glass Passivated Bridge Rectifiers

Vishay GBUx Glass Passivated Bridge Rectifiers are single-phase rectifiers with a high surge current capability and high case dielectric strength of 1500VRMS. These bridge rectifiers operate at 150°C maximum junction temperature (Tj). The GBUx glass passivated bridge rectifiers meet UL 94V-0 flammability rating. These single-phase rectifiers are Pb-free, RoHS-compliant, and halogen-free. The GBUx rectifiers are ideal for PCBs and are used in AC/DC bridge full wave rectification for monitors, TVs, printers, switching mode power supplies, adapters, audio equipment, and home appliances.

GBU/KBU Bridge Rectifiers

Vishay Semiconductor GBU/KBU Bridge Rectifiers are single-phase rectifiers with 150°C and 175°C junction temperature. These GBU/KBU rectifiers offer high surge current capability and high case dielectric strength of 1500VRMS. The GBU/KBU bridge rectifiers are ideal for printed circuit boards. These rectifiers are space-saving and high-current-density isoCink+TM rectifiers that are available with current specifications including 45A, 30A, 25A, 20A, 15A, 12A, and 10A. Typical applications include AC/DC bridge full wave rectification for switching power supply, home applications, telecom power supply, high-efficiency desktop PC, and server SMPS.

In Stock: 1.659

Stock:
1.659 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,26 € 12,60 €
1,10 € 110,00 €
0,92 € 460,00 €
0,836 € 668,80 €
0,827 € 1.984,80 €
0,799 € 4.474,40 €
0,796 € 8.278,40 €
25.600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,55 €
Min:
1