GBU5010-BP

Micro Commercial Components (MCC)
833-GBU5010-BP
GBU5010-BP

Mfr.:

Description:
Bridge Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Radial
GBU-4
25 A
1 kV
1 V
1 kA
- 55 C
+ 150 C
22.3 mm
3.6 mm
18.8 mm
GBU5010
Bulk
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Current Bridge Rectifiers

Micro Commercial Components (MCC) High-Current Bridge Rectifiers are high-voltage, high-current bridge rectifiers with a 1000V capacity. The MCC rectifiers offer robust reliability and efficiency. The GBU package is 48% smaller than the popular GBJ while maintaining thermal stability, with only 20% derating under similar current ratings. This compact design and outstanding thermal properties make these rectifiers ideal for limited-space applications. Catering to various industries, the rectifiers provide a dependable solution for power supplies and AC-DC rectification.

Availability

Stock: