GBU4M-E3/51

Vishay Semiconductors
625-GBU4M-E3/51
GBU4M-E3/51

Mfr.:

Description:
Bridge Rectifiers 1000 Volt 4.0 Amp Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
GBU
1 kV
1 V
150 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tray
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 250
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Part # Aliases: GBU4M-E3/45
Unit Weight: 3,404 g
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GBUx Glass Passivated Bridge Rectifiers

Vishay GBUx Glass Passivated Bridge Rectifiers are single-phase rectifiers with a high surge current capability and high case dielectric strength of 1500VRMS. These bridge rectifiers operate at 150°C maximum junction temperature (Tj). The GBUx glass passivated bridge rectifiers meet UL 94V-0 flammability rating. These single-phase rectifiers are Pb-free, RoHS-compliant, and halogen-free. The GBUx rectifiers are ideal for PCBs and are used in AC/DC bridge full wave rectification for monitors, TVs, printers, switching mode power supplies, adapters, audio equipment, and home appliances.

In Stock: 1.174

Stock:
1.174 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,16 € 11,60 €
0,92 € 92,00 €
0,833 € 416,50 €
0,796 € 796,00 €
0,769 € 1.922,50 €
0,741 € 3.705,00 €
0,737 € 7.370,00 €
25.000 Quote