GBU410_T0_00601 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers GBU package, 4A/1000V standard bridge 784In Stock
0,877 €
0,40 €
0,352 €
0,268 €
0,228 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBU-2-4 2 A 1 kV 1.05 V 270 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm Tube
Panjit Bridge Rectifiers RECT 1KV 4A RDL BRIDGE N/A
Single Phase Bridge Through Hole Solder Pin GBU-2-4 2 A 1 kV 1.05 V 270 A - 55 C + 150 C 22.3 mm 3.5 mm 18.8 mm