GBU1508LL_T0_00601 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 15A 0.8Vf 1.819In Stock
1,59 €
1,20 €
1,17 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 800 V 800 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit GBU1508LL-T0-00601
Panjit Bridge Rectifiers RECT 800V 15A RDL BRIDGE N/A