GBL810_T0_00601 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Panjit Bridge Rectifiers 8A 1000V low vf bridge 60In Stock
4.625Expected 12/30/2026
0,731 €
0,333 €
0,293 €
0,224 €
0,217 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBL-2 8 A 1 kV 1.05 V 200 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Bridge Rectifiers RECT 1KV 8A RDL BRIDGE N/A
Single Phase Bridge Through Hole Solder Pin GBL-2 8 A 1 kV 1.05 V 200 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm