GBL610_T0_00601 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Panjit Bridge Rectifiers 6A 1000V low vf bridge 1.805In Stock
0,722 €
0,328 €
0,288 €
0,219 €
0,205 €
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin GBL-2 6 A 1 kV 1.05 V 160 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm GBL-2 Tube
Panjit Bridge Rectifiers RECT 1KV 6A RDL BRIDGE N/A
Single Phase Bridge Through Hole Solder Pin GBL-2 6 A 1 kV 1.05 V 160 A - 55 C + 150 C 20.8 mm 11.1 mm 3.7 mm