GBJ1508L-BP

Micro Commercial Components (MCC)
833-GBJ1508L-BP
GBJ1508L-BP

Mfr.:

Description:
Bridge Rectifiers 15A GLASS PASSIVATED BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
GBJ1508L
Bulk
Brand: Micro Commercial Components (MCC)
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Unit Weight: 6,873 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V & 800V Planar Low Vf Bridge Rectifiers

Micro Commercial Components (MCC) 600V and 800V Planar Low Vf Bridge Rectifiers feature planar technology, allowing the lithographic design to be implemented multiple times, improving overall performance. The rectifiers offer a low forward voltage drop, high current capability, and high reliability. The MCC 600V and 800V planar rectifiers operate at -55°C to +150°C and are available in GBU and GBJ packages.

Availability

Stock: