GB40S18P01

Advanced Energy / SL Power
675-GB40S18P01
GB40S18P01

Mfr.:

Description:
Power Supplies - Board Mount 40 Watts Single Output Medical & Industrial Grade AC to DC converter

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,39 € 30,39 €
29,51 € 147,55 €
28,60 € 286,00 €
27,72 € 693,00 €
26,89 € 1.344,50 €
26,33 € 2.633,00 €
25,61 € 5.122,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Board Mount
RoHS:  
40 W
90 VAC to 264 VAC
1 Output
18 VDC
2.22 A
Through Hole
4 kVAC
88 %
101.6 mm (4 in)
50.8 mm (2 in)
22.2 mm (0.874 in)
GB40
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL 60601-1, 66368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99